Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1841912

Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A
$ 13.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1841912.

Inventory History

3 month trend:
-54.12%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1840395
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1863181
Terminal Connector Plug Female 8A 160V 5-Pos. - MCVR15/5-ST-35
Phoenix Contact1862881
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 5; Screw; 2.5 kV; 160 V; Polyamide
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available
TE Connectivity1776275-5
Conn Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Weidmuller1615810000
WEIDMULLER 1615810000Pluggable Terminal Block, 5 Ways, 300 V, 10 A, 3.5 mm, 28 AWG, 14 AWG

Descriptions

Descriptions of Phoenix Contact 1841912 provided by its distributors.

Conn Terminal Block F 5 POS 3.5mm Screw RA Cable Mount 8A
Phoenix,Printed circuit board connector,PSC1,5/5-F,Phoenix D-SubConnector, PSC 1.5/ 5-Fseries, Mother seat, 5needle, screws, vertical subject
Plug component, Nominal current: 8 A, Nom. voltage: 250 V, Pitch: 3.5 mm, Number of positions: 5, Connection type: Screw connection, Color: green
Gender = Socket / D-Sub Connector Type = DA-15 / Termination Type = Screw Clamp Terminal / Insulator Material = Polyamide (PA) / Voltage Rating - AC V = 250 / Current Rating A = 8 / Connector Material = Tin-Plated Steel / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 80
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: PSC 1,5/..-F, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: PSC 1,5, Electrical properties: shielded, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG