Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1840599

Conn Feed-Through Terminal Block F 6 POS 7.62mm Screw RA Wall Mount 20A Cardboard
$ 12.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840599.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+82.80%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1767041
6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Phoenix Contact1766275
Terminal block; Header; Male Pins (4 Side); 6 positions; 7.62mm pitch; 15A; 300V
Phoenix Contact1777875
Conn PC Terminal Block F 6 POS 7.62mm Screw Cable Mount 32A Cardboard
TE Connectivity796981-6
Conn Terminal Block F 6 POS 7.62mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP282966-6
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-6
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1840599 provided by its distributors.

Conn Feed-Through Terminal Block F 6 POS 7.62mm Screw RA Wall Mount 20A Cardboard
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
POWER-COMBICON SERIES FEED THROUGH WITH SCREW CONNECTION 6POS 20A 400VAC 24-10AWG GREEN PLASTIC HOUSING 7.62MM PITCH 38.10MM LENGTH
Phoenix,Straight plug,DFK-PC4/6-GF-7,62,Phoenix Contact 7.62mmpitch6pPlug-in terminal blocks Straight connector, DFK-PC 4/ 6-GF-7.62series, 1 kV, Tighten the screws, green
Terminal Block, Header, 6Pos, 10Awg; Gender:Header; Pitch Spacing:7.62Mm; No. Of Positions:6Positions; Rated Current:20A; Rated Voltage:630V; Block Orientation:Screw Clamp Right Angle; Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact DFK-PC 4/ 6-GF-7,62
Feed-through connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: DFK-PC 4/..-GF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Direct mounting, conductor/PCB connection direction: 0 °, number of solder pins per potential: 1, plug-in system: COMBICON PC 4, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFK-PC 4/ 6-GF-7,62
  • DFK-PC 4/6-GF-7.62
  • DFK-PC4/6-GF-7.62