Phoenix Contact 1767041

6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
$ 8.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1767041.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1767041 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1777875
Conn PC Terminal Block F 6 POS 7.62mm Screw Cable Mount 32A Cardboard
Phoenix Contact1778104
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1939675
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1767041 provided by its distributors.

6 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 6 POS 7.62mm Screw RA Cable Mount 12A
630V 12A 6 0.2~2.5 1 12~30 7.62mm 1x6P Green Plug P=7.62mm Pluggable System Terminal Block ROHS
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 6POS 12A 400VAC 24-12AWG GREEN PLASTIC HOUSING 7.62MM PITCH 38.10MM LENGTH
Phoenix,GMSTB2,5/6-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch6pPlug-in terminal blocks plug, GMSTB 2.5/ 6-ST-7.62series, 630 V, Tighten the screws, green
Terminal Block, Pluggable, 6Pos, 12Awg; Pitch Spacing:7.62Mm; No. Of Positions:6Ways; Wire Size (Awg):24Awg To 12Awg; Conductor Area Csa:2.5Mm2; Wire Connection Method:Screw; Rated Current:12A; Rated Voltage:630V; Product Range:Mstb;rohs Compliant: Yes |Phoenix Contact GMSTB 2,5/ 6-ST-7,62
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: GMSTB 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMSTB 2,5/ 6-ST-7,62
  • GMSTB 2,5/6-ST-7,62
  • GMSTB2,5/6-ST-7,62