Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1835216

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

$ 13.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1835216.

Phoenix Contact

Datasheet13 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+788%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1757132
PCB Terminal Block, Plug, 14 pos, 12 Amp (5.08mm pitch) 250V Screw Termination
Phoenix Contact1792870
Conn Pluggable Terminal Block PL 2 POS 5.08mm Screw ST 12A Cardboard
Phoenix Contact1792362
Terminal Connector Plug Female 12A 250V 14-Pos. - MVSTBR25/14-ST-508
TE Connectivity / AMP1-284047-4
Conn Terminal Block F 14 POS 5.08mm Screw ST Cable Mount 15A/Contact
Weidmuller1716440000
Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1716590000
Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1835216 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block F 14 POS 5.08mm Screw ST Cable Mount 12A
Phoenix,MVSTBR2,5/14-STF-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch14pPCBTerminal block Connector, MVSTBR 2.5/14-STF-5.08series
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: MVSTBR 2,5/..-STF, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG