Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1792870

Conn Pluggable Terminal Block PL 2 POS 5.08mm Screw ST 12A Cardboard
$ 12.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792870.

IHS

Datasheet19 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.15%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1757132
PCB Terminal Block, Plug, 14 pos, 12 Amp (5.08mm pitch) 250V Screw Termination
Phoenix Contact1792362
Terminal Connector Plug Female 12A 250V 14-Pos. - MVSTBR25/14-ST-508
TE Connectivity / AMP1-284047-4
Conn Terminal Block F 14 POS 5.08mm Screw ST Cable Mount 15A/Contact
Weidmuller1716440000
Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1716590000
Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box
Phoenix Contact1808939
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1792870 provided by its distributors.

Conn Pluggable Terminal Block PL 2 POS 5.08mm Screw ST 12A Cardboard
Terminal Connector Plug Female 12A 250V 14-Pos. - MVSTBW25/14-ST-508
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON MVSTBW RoHS Compliant 2003 Straight Terminal Block Plug, Female Sockets UL94V-0 30AWG 270° 15A
Phoenix,MVSTBW2,5/14-ST-5,08,PCBplug connector,Phoenix Contact 5.08mmpitch14pPCBTerminal block Connector, MVSTBW 2.5/14-ST-5.08series
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING RIPPLED WALL 14POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 66.04MM LENGTH
Buy the Phoenix Contact 1792870 Control Board - an electronic circuit board providing essential control, signal processing, or interface functions for Phoenix Contact systems. This genuine Phoenix Contact 1792870 PCB is a direct replacement for maintaining existing installations.
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 14, number of rows: 1, number of positions: 14, number of connections: 14, product range: MVSTBW 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG