Descriptions of Phoenix Contact 1832549 provided by its distributors.
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
4 Pos Terminal Block, 7.62mm Pitch, 12A, 500V, Screw, ST
Phoenix,GMVSTBR2,5/4-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch4pPCBTerminal block Connector, GMVSTBR 2.5/ 4-ST-7.62series
TERMINAL BLOCK, PLUGGABLE, 4POS, 12AWG; Pitch Spacing: 7.62mm; No. of Positions: 4Ways; Wire Size (AWG): 30AWG to 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Screw; Rated Current: 12A; Rated Voltage: 630V; Product Range: GMVSTBR; SVHC: Lead (15-Jan-2019); Wire Size AWG Max: 12AWG; Wire Size AWG Min: 30AWG
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GMVSTBR 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard