Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1828825

Conn Terminal Block M 4 POS 7.62mm Screw RA Cable Mount 12A
$ 6.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828825.

Phoenix Contact

Datasheet13 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-7.64%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1939659
Conn Terminal Block F 4 POS 7.62mm Push-In Spring ST Cable Mount 12A Cardboard
Phoenix Contact1840175
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284049-4
4 Position Terminal Block Plug, Female Sockets 0.300 (7.62mm) 90 Free Hanging
TE Connectivity / AMP796981-4
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP284043-4
Conn Terminal Block F 4 POS 7.62mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1767025
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)

Descriptions

Descriptions of Phoenix Contact 1828825 provided by its distributors.

Conn Terminal Block M 4 POS 7.62mm Screw RA Cable Mount 12A
Terminal block; PCB; Plug; Male Pins; 4 position; 12A; 1000V
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,GIC2,5/4-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch4pPlug-in terminal blocks Reversed plug, GIC 2.5/ 4-ST-7.62series, 1 kV, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: GIC 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG