Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1830606

Terminal Block, Flange, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical

$ 2.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1830606.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-98.54%

CAD Models

Download Phoenix Contact 1830606 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803280
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Right Angle
TE Connectivity / AMP284519-3
Modular Terminal Block, 11A, 2mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1843619
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1607050000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/03/90F 3.2SN OR BX - 1607050000
Weidmuller1607510000
Terminal Block, Header, 3Pos, Th; |Weidmuller 1607510000

Descriptions

Descriptions of Phoenix Contact 1830606 provided by its distributors.

Terminal Block, Flange, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact 1830606 MCV 1,5/ 3-GF-3,81 3 Way Terminal Block Header 8A 3.81mm
HEADER Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
8A 3 Straight Needle 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
MINI-COMBICON SERIES THREADED FLANGE PLUG IN VERTICAL TO PCB 3POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 7.62MM LENGTH
HEADER, PCB, FLANGE, 3.81MM, 3WAY; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 3Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: MINI COMBICON Series; SVHC: Lead (15-Jan-2019); Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; No. of Contacts: 3Contacts; No. of Rows: 1Rows
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 3, number of rows: 1, number of positions: 3, number of connections: 3, product range: MCV 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCV 1,5/ 3-GF-3,81