Descriptions of Phoenix Contact 1830415 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 3 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MCDV 1,5/ 3-G-3,81 - 1830415
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 3 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 3Position; 8A; 160V; MCDV 1 5/ 3-G-3 81
Conn Wire to Board HDR 6 POS 3.81mm Solder ST Thru-Hole
TERM BLOCK HDR 6POS VERT 3.81MM
MCDV 1 5/ 3-G-3 81 PCB header nominal
Phoenix,MCDV1,5/3-G-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 2 6pin green Through hole mounting 22.7mm*12.82mm*25.3mm
MCDV 1,5/ 3-G-3,81, MCDV153G381
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 2, number of positions: 3, number of connections: 6, product range: MCDV 1,5/..-G, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.