Phoenix Contact 1830318

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 9.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1830318.

Inventory History

3 month trend:
-46.45%

CAD Models

Download Phoenix Contact 1830318 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1830541
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1633640000
Weidmuller 3.5mm Pitch 16-Pin Pluggable Terminal Block Receptacle
Weidmuller1642270000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/16/90G 3.2SN OR BX - 1642270000
Weidmuller1642400000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/16/90F 3.2 SN OR BX - 1642400000
Phoenix Contact1842979
Barrier Strip Terminal Block, 8A, 1 Row(s), 2 Deck(s)
Phoenix Contact1830169
Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1830318 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MCDV 1,5/ 8-GF-3,81 - 1830318
TERMINAL BLOCK, HEADER, 8POS, TH
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 8 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 8Position; 8A; 160V; MCDV 1 5/ 8-GF-3 81
Conn Wire to Board HDR 8 POS 3.81mm Solder ST Thru-Hole
Phoenix Contact MCDV 1.5/8-GF-3.81 PCB Socket, 3.81mm Pitch 8-Pin Pluggable Terminal Block, Receptacle, 320V, Solder
TERM BLOCK HDR 16POS VERT 3.81MM
Phoenix Contact 1830318 插拔式接线端子
RS APAC
HEADER, PCB, 3.81MM, 8WAY; Connector Type:PCB Terminal Block; Series:COMBICON; Connector Mounting:PCB; Pitch Spacing:3.81mm; No. of Contacts:8; Contact Plating:Tin; Contact Material:(Not Applicable); SVHC:No SVHC (19-Dec ;RoHS Compliant: Yes
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 2, number of positions: 8, number of connections: 16, product range: MCDV 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCDV 1,5/ 8-GF-3,81