Phoenix Contact 1830169

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 9.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1830169.

Phoenix Contact

Datasheet11 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.10%

CAD Models

Download Phoenix Contact 1830169 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1830318
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1842979
Barrier Strip Terminal Block, 8A, 1 Row(s), 2 Deck(s)
Phoenix Contact1830541
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1641270000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50 V/16/180F 3.2 SN OR BX - 1641270000
Weidmuller1633640000
Weidmuller 3.5mm Pitch 16-Pin Pluggable Terminal Block Receptacle
Weidmuller1642270000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/16/90G 3.2SN OR BX - 1642270000

Descriptions

Descriptions of Phoenix Contact 1830169 provided by its distributors.

Modular Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 3.81mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen MCD 1,5/ 8-GF-3,81 - 1830169
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 8 POSITION COMBICON CONTROL SERIES
Connector; PCB Header; 8Position; 8A; 160V; MCD 1 5/ 8-GF-3 81
Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 8, Assembly: Soldering
7A, 160VAC, 3.81MM PITCH, 8-POSITION, SOLDER TERMINATION
PLUGGABLE TERM HEADER BLOCK,8-
Phoenix Contact 1830169 插拔式接线端子
RS APAC
Phoenix,MCD1,5/8-GF-3,81,PCBsocket,Phoenix Contact 3.81mmpitch8pPlug-in terminal blocks socket head, MCD 1.5/ 8-GF-3.81series, 320.0 v, welding
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 2, number of positions: 8, number of connections: 16, product range: MCD 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.5 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG