Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1828867

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 12.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828867.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-39.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1777891
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Weidmuller1227440000
Pluggable Terminal Block Plug 8 Power Position 7.62mm Straight Cable Mount Black Box
Weidmuller1227520000
Pluggable Terminal Block Plug 8 Power Position 7.62mm Straight Cable Mount Black Box
Weidmuller1227360000
PCB Plug-In Terminal Block Connector Female PL 7.62mm 8 Position Straight Box
On Shore TechnologyEDZ960/8
Conn Terminal Block F 8 POS 7.62mm Screw RA Cable Mount 15A
Phoenix Contact1828281
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1828867 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 8 Pos 7.62mm Invert Plug 24-12AWG Screw
Phoenix Contact Printconnectoren GIC 2,5/ 8-ST-7,62 - 1828867
Pin header, 8 pole, pitch 7.62 mm, straight, green, 1828867
TERM BLOCK PLUG 8POS STR 7.62MM
PCB PLUG SCREW 7.62MM 12AWG 630V 12A 8 POSITION
PCB CONNECTOR, GIC 2,5/ 8-ST-7,62
Phoenix,GIC2,5/8-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch8pPlug-in terminal blocks Reversed plug, GIC 2.5/ 8-ST-7.62series, 1 kV, Tighten the screws, green
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: GIC 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG