Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1777891

Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
$ 14.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777891.

Phoenix Contact

Datasheet14 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.45%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-07-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1828867
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1832471
Conn Terminal Block F 8 POS 7.62mm Screw ST Cable Mount 12A Cardboard
Weidmuller1227440000
Pluggable Terminal Block Plug 8 Power Position 7.62mm Straight Cable Mount Black Box
Weidmuller1227520000
Pluggable Terminal Block Plug 8 Power Position 7.62mm Straight Cable Mount Black Box
Weidmuller1227360000
PCB Plug-In Terminal Block Connector Female PL 7.62mm 8 Position Straight Box
On Shore TechnologyEDZ960/8
Conn Terminal Block F 8 POS 7.62mm Screw RA Cable Mount 15A

Descriptions

Descriptions of Phoenix Contact 1777891 provided by its distributors.

Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix,PC5/8-STF1-7,62,PCBplug connector,Conn Terminal Block F 8 POS 7.62mm Screw ST Cable Mount 41A
Pluggable Terminal Blocks 8 Pos 7.62mm pitch P lug 24-8 AWG Screw
PCB PLUG SCREW 7.62MM 8AWG 1000V 41A 8 POSITION COMBICON POWER SERIES
Connector; PCB; 41A; 1000V; 8position; screw; PC 5/ 8-STF1-7 62
Socket header, 8 pole, pitch 7.62 mm, straight, green, 1777891
Phoenix Contact Printconnectoren PC 5/ 8-STF1-7,62 - 1777891
TERM BLOCK PLUG 8POS STR 7.62MM
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 8, number of rows: 1, number of positions: 8, number of connections: 8, product range: PC 5/..-STF1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG