Phoenix Contact 1828854

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 11.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828854.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
-67.74%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1777888
Conn Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1848041
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1828294
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDZ960/7
Barrier Strip Terminal Block
TE Connectivity / AMP796981-7
Conn Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP282959-7
Conn Terminal Block PL 7 POS 7.5mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1828854 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 7.62mm Invert Plug 24-12AWG Screw
Phoenix Contact Printconnectoren GIC 2,5/ 7-ST-7,62 - 1828854
Pin header, 7 pole, pitch 7.62 mm, straight, green, 1828854
TERM BLOCK PLUG 7POS STR 7.62MM
Phoenix Contact GIC 2.5/7-ST-7.62 PCB Pluggable Connector, 7.62mm Pitch 7P Inverted Plug, 1kV Screw Mount, Green
PCB PLUG SCREW 7.62MM 12AWG 630V 12A 7 POSITION
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: GIC 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG