Phoenix Contact 1828294

Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
$ 14.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828294.

Phoenix Contact

Datasheet12 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.60%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1777888
Conn Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1848041
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1828854
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDZ960/7
Barrier Strip Terminal Block
TE Connectivity / AMP796981-7
Conn Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP282959-7
Conn Terminal Block PL 7 POS 7.5mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1828294 provided by its distributors.

Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 7.62mm pitch P lug 24-10 AWG Screw
PCB PLUG SCREW 7.62MM 10AWG 630V 20A 7 POSITION COMBICON POWER SERIES
Connector; PCB; 20A; 400V; 7position; screw; PC 4/ 7-STF-7 62
TERM BLOCK PLUG 7POS STR 7.62MM
Phoenix,PC4/7-STF-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch7pPlug-in terminal blocks plug, PC 4/ 7-STF-7.62series, 1 kV, Tighten the screws, green
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: PC 4/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG