Descriptions of Phoenix Contact 1777888 provided by its distributors.
Conn Terminal Block F 7 POS 7.62mm Screw RA Cable Mount 41A
Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 7 Pos 7.62mm pitch P lug 24-8 AWG Screw
TERMINAL BLOCK, PLUGGABLE, 7WAY, GRN;
PCB PLUG SCREW 7.62MM 8AWG 1000V 41A 7 POSITION COMBICON PC SERIES
Socket header, 7 pole, pitch 7.62 mm, straight, green, 1777888
Phoenix Contact Printconnectoren PC 5/ 7-STF1-7,62 - 1777888
TERM BLOCK PLUG 7POS STR 7.62MM
PC 5/ 7-STF1-7 62 PCB connector nominal
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 7, number of rows: 1, number of positions: 7, number of connections: 7, product range: PC 5/..-STF1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard