Descriptions of Phoenix Contact 1828841 provided by its distributors.
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-12AWG Screw
PCB PLUG SCREW 7.62MM 12AWG 630V 12A 6 POSITION COMBICON CONTROL SERIES
Plug component, nominal current: 12 A, rated voltage: 400 V, pitch: 7.62 mm, no. of positions: 6, type of conn
Phoenix Contact Printconnectoren GIC 2,5/ 6-ST-7,62 - 1828841
Phoenix Contact GIC 2.5/6-ST-7.62 PCB Plug-in Connector, 7.62mm Pitch, 6P, Inverted Plug, 1kV, Screw, Green
TERM BLOCK PLUG 6POS STR 7.62MM
PCB CONNECTOR, GIC 2,5/ 6-ST-7,62
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: GIC 2,5/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard