Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1777765

Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
$ 9.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1777765.

Phoenix Contact

Datasheet18 pages2 years ago

IHS

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-7.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1828841
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1840159
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1828281
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Weidmuller1623530000
Board Connector, 6 Contact(s), 1 Row(s), Female, Screw Terminal, Socket
Weidmuller1623090000
Conn Terminal Block SKT 6 POS 7.62mm Screw RA Cable Mount 15A Box
Weidmuller1227420000
Pluggable Terminal Block Plug 6 Power Position 7.62mm Straight Cable Mount Black Box

Descriptions

Descriptions of Phoenix Contact 1777765 provided by its distributors.

Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s)
Phoenix,PC5/6-ST1-7,62,PCBplug connector,Conn Terminal Block F 6 POS 7.62mm Screw RA Cable Mount 41A
Terminal Block, Pluggable, 6Pos, 8Awg; Pitch Spacing:7.62Mm; No. Of Positions:6Ways; Wire Size (Awg):24Awg To 8Awg; Conductor Area Csa:6Mm2; Wire Connection Method:Screw; Rated Current:41A; Rated Voltage:1Kv; Product Range:Pc; Rohs Compliant: Yes |Phoenix Contact PC 5/ 6-ST1-7,62
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: PC 5/..-ST1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: H1L Slotted Phillips recess, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 5/ 6-ST1-7,62