Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1840175

Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 2.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1840175.

Phoenix Contact

Datasheet6 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Arrow Electronics

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP284049-4
4 Position Terminal Block Plug, Female Sockets 0.300 (7.62mm) 90 Free Hanging
TE Connectivity / AMP796981-4
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 15A/Contact
Phoenix Contact1939659
Conn Terminal Block F 4 POS 7.62mm Push-In Spring ST Cable Mount 12A Cardboard
TE Connectivity / AMP284043-4
Conn Terminal Block F 4 POS 7.62mm Screw ST Cable Mount 15A/Contact
TE Connectivity282959-4
Conn Terminal Block PL 4 POS 7.5mm Screw RA Cable Mount 15A/Contact
TE Connectivity796981-5
Conn Terminal Block F 5 POS 7.62mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1840175 provided by its distributors.

Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 7.62mm pitch P lug 20-14 AWG Screw
PCB PLUG CRIMP 7.62MM 10AWG 1000V 20A 4 POSITION COMBICON POWER SERIES
Socket header, 4 pole, pitch 7.62 mm, straight, green, 1840175
Phoenix Contact Printconnectoren PCC 4/ 4-ST-7,62 - 1840175
TERM BLOCK PLUG 4POS STR 7.62MM
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 1000 V, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PCC 4/..-ST, pitch: 7.62 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 13,5A/STG-MTN 0,5-1,0 (3190438); 13,5A/STG-MTN 0,5-1,0 BA (3190629); 20A/STG-MTN 1,5-2,5 (3190506); 20A/STG-MTN 1,5-2,5 BA (3190632). BA = Taped contacts

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG