Phoenix Contact 1827169

Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; PA; M2
$ 5.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827169.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+77.95%

CAD Models

Download Phoenix Contact 1827169 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1827017
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827745
Terminal Connector Plug Female 8A 160V 6-Pos. - MC15/6-STF-381
Phoenix Contact1827732
Pluggable Terminal Block, 3.81Mm; |Phoenix Contact MC 1,5/ 5-STF-3,81
Conn Shrouded Header (4 Sides) HDR 6 POS 3.81mm Solder ST Top Entry Thru-Hole Eurostyle™
Weidmuller1751420000
Conn Terminal Block SKT 6 POS 3.5mm IDT ST Cable Mount 7A Box
TE Connectivity284512-5
TERMINAL BLOCK, R/A HEADER, 5WAY, TH; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Phoenix Contact 1827169 provided by its distributors.

Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 6; Screw; 2.5 kV; 160 V; PA; M2
Conn Terminal Block F 6 POS 3.81mm Screw ST Cable Mount 8A
Terminal Block, Pluggable, 6Pos, 16Awg; |Phoenix Contact 1827169
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 160V 6-Pos. - MCVR15/6-ST-381
6 1 0.14~1.5 14~30 3.81mm Green Pluggable System Terminal Block ROHS
MINI-COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING CODED SIDE 6POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 19.05MM LENGTH
Phoenix,PCBplug connector,MCVR1,5/6-ST-3,81,Phoenix Contact 3.81mmpitch6pPlug-in terminal blocks plug, MCVR 1.5/ 6-ST-3.81series, 160 V, Tighten the screws, green
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MCVR 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG