Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1828265

Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 20A Cardboard
$ 7.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1828265.

Phoenix Contact

Datasheet12 pages2 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+32.86%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1767025
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Phoenix Contact1777749
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1778081
Conn Terminal Block F 4 POS 7.62mm Screw RACable Mount 41ACardboard
7.50mm Beau Eurostyle Pluggable Terminal Block, 90° Wire Entry, 4 Circuits
TE Connectivity1776119-3
Conn Terminal Block 3 POS 5.8mm Solder ST Thru-Hole 10A/Contact
TE Connectivity2-1546702-3
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1828265 provided by its distributors.

Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 20A Cardboard
4 1 7.62mm Green P=7.62mm Pluggable System Terminal Block ROHS
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 20A 400V 4-Pos. - PC4/4-STF-762
Phoenix,PC4/4-STF-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch4pPlug-in terminal blocks plug, 62, PC 4/ 4-STF-7series
Terminal Block, Pluggable, 4Pos, 10Awg; Pitch Spacing:7.62Mm; No. Of Positions:4Ways; Wire Size (Awg):24Awg To 10Awg; Conductor Area Csa:4Mm2; Wire Connection Method:Screw; Rated Current:20A; Rated Voltage:630V; Product Range:Pc; Rohs Compliant: Yes |Phoenix Contact PC 4/4-STF-7.62
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PC 4/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4/4-STF-7.62
  • PC4/4-STF-7.62
  • PC4/4STF7.62