Phoenix Contact 1827965

12 Straight Needle 1 3.81mm Green Plugin, P=3.81mm Pluggable System Terminal Block ROHS
$ 5.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827965.

IHS

Datasheet17 pages3 years ago

Phoenix Contact

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-73.93%

CAD Models

Download Phoenix Contact 1827965 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803523
Terminal Block, Header, 3.81 mm, 12 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1803374
Terminal Block, Header, 3.81 mm, 12 Ways, 8 A, 160 V, Through Hole Right Angle
Phoenix Contact1860744
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1607140000
Terminal Block, Header, 12Pos, Th; |Weidmuller 1607140000
Weidmuller1728020000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/90G 3.5SN BK BX - 1728020000
Weidmuller1728660000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/90F 3.5SN BK BX - 1728660000

Descriptions

Descriptions of Phoenix Contact 1827965 provided by its distributors.

12 Straight Needle 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
MINI-COMBICON SERIES THREADED FLANGE PLUG IN PARALLEL TO PCB 12POS 8A 160VAC GREEN PLASTIC HOUSING 3.81MM PITCH 41.91MM LENGTH
Phoenix,MC1,5/12-GF-3,81,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 12pin green Through hole mounting 9.2mm*56.11mm*10.3mm
Terminal Block, Header, 12Pos, Th; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:12Positions; Rated Current:8A; Rated Voltage:160V; Block Orientation:Through Hole Right Angle; Product Range:Combicon Mc Series Rohs Compliant: Yes |Phoenix Contact MC 1,5/12-GF-3,81
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MC 1,5/..-GF, pitch: 3.81 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/12-GF-3,81