Phoenix Contact 1803374

Terminal Block, Header, 3.81 mm, 12 Ways, 8 A, 160 V, Through Hole Right Angle
$ 3.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803374.

Phoenix Contact

Technical Drawing1 page0 years ago

element14 APAC

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-18.97%

CAD Models

Download Phoenix Contact 1803374 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1803523
Terminal Block, Header, 3.81 mm, 12 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1827965
12 Straight Needle 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
Phoenix Contact1803507
Terminal Block, Header, 3.81 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1607140000
Terminal Block, Header, 12Pos, Th; |Weidmuller 1607140000
Weidmuller1728020000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/90G 3.5SN BK BX - 1728020000
Weidmuller1728660000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/12/90F 3.5SN BK BX - 1728660000

Descriptions

Descriptions of Phoenix Contact 1803374 provided by its distributors.

Terminal Block, Header, 3.81 mm, 12 Ways, 8 A, 160 V, Through Hole Right Angle
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MC1,5/12-G-3,81,PCBsocket,Phoenix Contact 3.81mmpitch12pPlug-in terminal blocks socket head, MC 1.5/12-G-3.81series, 160.0 v, welding
HEADER, RIGHT ANGLE, 3.81MM, 12WAY; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 12Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Right Angle; Product Range: MC; SVHC: No SVHC (15-Jan-2
Buy the Phoenix Contact 1803374 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1803374 is a direct replacement for existing installations.
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: MC 1,5/..-G, pitch: 3.81 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG