Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1827509

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 5.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827509.

Phoenix Contact

Datasheet12 pages3 years ago
Technical Drawing1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

MRO Stop

Inventory History

3 month trend:
-0.11%

CAD Models

Download Phoenix Contact 1827509 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1839746
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1722066
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1824720000
Conn Terminal Block 10 POS 3.81mm Solder RA Thru-Hole 10A Tube
Weidmuller1825880000
Conn Terminal Block 10 POS 3.81mm Solder ST Thru-Hole 10A Tube
Weidmuller1793390000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1827509 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen SMC 1,5/10-GF-3,81 - 1827509
TERMINAL BLOCK, HEADER, 10WAY, TH;
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 10 POSITION COMBICON CONTROL SERIES
Phoenix,SMC1,5/10-GF-3,81,PCBsocket,Phoenix Contact 3.81mmpitch10pPlug-in terminal blocks socket head, SMC 1.5/10-GF-3.81series, 320.0 v, welding
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 10, number of rows: 1, number of positions: 10, number of connections: 10, product range: SMC 1,5/..-GF, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG