Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1827253

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 15; Screw; 2.5 kV; 160 V; Polyamide
$ 13.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827253.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-12.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1803701
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 15; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827839
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1827101
Conn Terminal Block F 15 POS 3.81mm Screw ST Cable Mount 8A

Descriptions

Descriptions of Phoenix Contact 1827253 provided by its distributors.

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 15; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact PCB Plug-in Connector MCVR1,5/15-ST-3,81 Conn Terminal Block F 15 POS 3.81mm Screw ST Cable Mount 8A
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 15 Pos 3.81mm pitch Plug 28-16 AWG Screw
Phoenix Contact Printplaatconnectoren MCVR 1,5/15-ST-3,81 - 1827253
Socket header, 15 pole, pitch 3.81 mm, straight, green, 1827253
PCB PLUG SCREW 3.81MM 16AWG 160V 8A 15 POSITION COMBICON MCVR SERIES
PCB Connector Plug Female 15 160 V Nominal 8 A Nominal
MCVR 1,5/15-ST-3,81, MCVR1515ST381
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: MCVR 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG