Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1827101

Conn Terminal Block F 15 POS 3.81mm Screw ST Cable Mount 8A
$ 14.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827101.

Phoenix Contact

Datasheet12 pages2 years ago

IHS

Electro Sonic

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
-35.71%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1803701
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 15; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827839
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1827253
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 15; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of Phoenix Contact 1827101 provided by its distributors.

Conn Terminal Block F 15 POS 3.81mm Screw ST Cable Mount 8A
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 15 Pos 3.81mm pitch Plug 28-16 AWG Screw
Conn; Term Blk; Plug; Screw; 15; 3.81 mm; 30-14 AWG; 8 A; 300 V; PA; M2
Phoenix Contact Printplaatconnectoren MCVW 1,5/15-ST-3,81 - 1827101
Phoenix Contact 1827101 socket housing 15 pins 3.81 mm spacing 1pc
Socket header, 15 pole, pitch 3.81 mm, straight, green, 1827101
PCB PLUG SCREW 3.81MM 16AWG 160V 8A 15 POSITION COMBICON MCVW SERIES
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 15, number of rows: 1, number of positions: 15, number of connections: 15, product range: MCVW 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG