Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1827237

Phoenix Contact MCVR1, 5/13-ST-3, 81 Conn Terminal Block F 13 POS 3.81mm Screw ST Cable Mount 8A
$ 12.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827237.

Phoenix Contact

Datasheet13 pages2 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
-10.34%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1827088
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1803688
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 13; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827059
Terminal Block; Plug; 8 A; 300 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; PA; M2

Descriptions

Descriptions of Phoenix Contact 1827237 provided by its distributors.

Phoenix Contact MCVR1,5/13-ST-3,81 Conn Terminal Block F 13 POS 3.81mm Screw ST Cable Mount 8A
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 13; Screw; 2.5 kV; 160 V; Polyamide
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: MCVR 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG