What’s new: Find the right parts faster with our redesigned experience

Learn more

Phoenix Contact 1827088

Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 12.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827088.

Phoenix Contact

Datasheet12 pages1 year ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+62.37%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1827237
Phoenix Contact MCVR1,5/13-ST-3,81 Conn Terminal Block F 13 POS 3.81mm Screw ST Cable Mount 8A
Phoenix Contact1803688
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 13; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827208
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 10; Screw; 2.5 kV; 160 V; Polyamide

Descriptions

Descriptions of Phoenix Contact 1827088 provided by its distributors.

Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Blocks F 13 POS 3.81mm Screw ST Cable Mount 8A
Pluggable Terminal Blocks 13 Pos 3.81mm pitch Plug 28-16 AWG Screw
Conn; Term Blk; Plug; Screw; 13; 3.81 mm; 30-14 AWG; 8 A; 300 V; PA; M2
Phoenix Contact Printplaatconnectoren MCVW 1,5/13-ST-3,81 - 1827088
PCB PLUG SCREW 3.81MM 16AWG 160V 8A 13 POSITION COMBICON MCVW SERIES
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 13, number of rows: 1, number of positions: 13, number of connections: 13, product range: MCVW 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG