Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1827114

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 16; Screw; 2.5 kV; 160 V; Polyamide
$ 14.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1827114.

Phoenix Contact

Datasheet12 pages2 years ago

IHS

JRH Electronics

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+3.11%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1827266
Conn PC Terminal Block F 16 POS 3.81mm Screw ST Cable Mount 8A
Phoenix Contact1827842
Conn Terminal Block F 16 POS 3.81mm Screw RA Panel Mount 8A Cardboard
Phoenix Contact1803714
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 16; Screw; 2.5 kV; 160 V; Polyamide
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 16 POS 3.81mm Screw RA Panel Mount 8A/Contact

Descriptions

Descriptions of Phoenix Contact 1827114 provided by its distributors.

Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 16; Screw; 2.5 kV; 160 V; Polyamide
Phoenix,PCBplug connector,MCVW1,5/16-ST-3,81,Conn Terminal Block F 16 POS 3.81mm Screw ST Cable Mount 8A
Modular Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 16 Pos 3.81mm pitch Plug 28-16 AWG Screw
PCB PLUG SCREW 3.81MM 16AWG 160V 8A 16 POSITION COMBICON MCVW SERIES
Phoenix Contact Printconnectoren MCVW 1,5/16-ST-3,81 - 1827114
8A, 160VAC, PITCH: 3.81MM, 16-POSITIONS, SCREW CONNECTION
PCB Connector Plug Female 16 160 V Nominal 8 A Nominal
PCB CONNECTOR, MCVW 1,5/16-ST-3,81;
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MCVW 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG