Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1803714

Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 16; Screw; 2.5 kV; 160 V; Polyamide

$ 13.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1803714.

IHS

Datasheet13 pages5 years ago

Phoenix Contact

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+122%

CAD Models

Download Phoenix Contact 1803714 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1803688
Terminal Block; Plug; 8 A; 160 V; 3.81 mm; 13; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1827842
Conn Terminal Block F 16 POS 3.81mm Screw RA Panel Mount 8A Cardboard
Phoenix Contact1827266
Conn PC Terminal Block F 16 POS 3.81mm Screw ST Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s)
Conn Eurostyle Block F 16 POS 3.81mm Screw RA Panel Mount 8A/Contact

Descriptions

Descriptions of Phoenix Contact 1803714 provided by its distributors.

Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 16; Screw; 2.5 kV; 160 V; Polyamide
Conn Terminal Block F 16 POS 3.81mm Screw RA Cable Mount 8A Cardboard
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 8A 160V 16-Pos. - MC15/16-ST-381
MINI-COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 16POS 8A 160VAC 28-16AWG GREEN PLASTIC HOUSING 3.81MM PITCH 57.15MM LENGTH
Phoenix,PCBplug connector,MC1,5/16-ST-3,81,Phoenix Contact 3.81mmpitch16pPlug-in terminal blocks plug, MC 1.5/16-ST-3.81series, Tighten the screws
Terminal Block, Pluggable, 16Pos, 16Awg; Pitch Spacing:3.81Mm; No. Of Positions:16Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:8A Rohs Compliant: Yes |Phoenix Contact MC 1,5/16-ST-3,81
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MC 1,5/..-ST, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1,5/16-ST-3,81
  • MC1,5/16-ST-3,81