Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1823888

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1823888.

Phoenix Contact

Datasheet7 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 1 month ago)

Related Parts

Weidmuller1712150000
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
Weidmuller1649410000
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1809776
Terminal block; PCB; Plug Housing for Female Sockets; 6 position; 12A; 630V
Weidmuller1660720000
Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 15A Box
Phoenix Contact1823655
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 6 POSITION COMBICON CONTROL SERIES
Phoenix Contact1809310
Phoenix Contact Printplaatconnectoren MSTBC 2,5/ 6-STZFD-5,08 - 1809310

Descriptions

Descriptions of Phoenix Contact 1823888 provided by its distributors.

Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact ICC2,5/6-STZ-5,08 PCB Connector, 12A, 320V, 6 Pos, 5.08mm Pitch, Crimp, Green
Pluggable Terminal Blocks 6 Pos 5.08mm Invert Plug 20-14AWG Crimp
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 6 POSITION COMBICON CONTROL SERIES
Phoenix Contact Printconnectoren ICC 2,5/ 6-STZ-5,08 - 1823888
6 PinM,12A,320V,2.5mm²,Pih:5.08 mm,CrimpCon,CLR:GN
TERM BLOCK PLUG 6POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: ICC 2,5/..-STZ, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Snap-in locking, mounting method: Engagement nose, type of packaging: packed in cardboard, Corresponding male crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/ICC-MT 0,5-1,0 (3190577); 10A/ICC-MT 0,5-1,0 BA (3190603); 12A/ICC-MT 1,5-2,5 (3190580); 12A/ICC-MT 1,5-2,5 BA (3190593). BA = Bandkontakte

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG