Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1809310

Phoenix Contact Printplaatconnectoren MSTBC 2, 5/ 6-STZFD-5, 08 - 1809310

$ 2.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809310.

Phoenix Contact

Datasheet8 pages2 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Weidmuller1712150000
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1823888
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1823422
Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1649410000
Conn Terminal Block SKT 6 POS 5.08mm Crimp ST Cable Mount 10A Box
Phoenix Contact1809080
5.08mm 14~20 Plugin,P=5.08mm Pluggable System Terminal Block ROHS
Weidmuller1627130000
Conn Terminal Block PIN 6 POS 5.08mm Screw RA Cable Mount 14A Box

Descriptions

Descriptions of Phoenix Contact 1809310 provided by its distributors.

Phoenix Contact Printplaatconnectoren MSTBC 2,5/ 6-STZFD-5,08 - 1809310
Pluggable Terminal Blocks 6 Pos 5.08mm pitch P lug 20-14 AWG Crimp
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 6 POSITION COMBICON CONTROL SERIES
TERM BLOCK PLUG 6POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Socket, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: MSTBC 2,5/..-STZFD, pitch: 5.08 mm, connection method: Crimp connection, mounting: Direct mounting, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG