Phoenix Contact 1822710

Pcb Terminal Push-in 5.08MM 16AWG 320V 13.5A 9 Position Combicon Control Series
$ 5.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1822710.

Phoenix Contact

Datasheet10 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1822710 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1954935
Terminal block; PCB; Header; Male Pins; Shrouded; 4 pos; 12A per pos; 400V; Solder
Phoenix Contact1954980
Terminal Block, Header, 8Ways, Th; |Phoenix Contact 1954980
Phoenix Contact1955028
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1838230000
Weidmuller OMNIMATE SL Terminal Block, Receptacle, 5.08mm Pitch, 4P, 400V, Solder
Weidmuller1838340000
Weidmuller 5.08mm Pitch 15-Pin Pluggable Terminal Block Receptacle, OMNIMATE SL Series, 400 V, Solder
Weidmuller1780180000
Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/02/90G 3.2SN BK BX - 1780180000

Descriptions

Descriptions of Phoenix Contact 1822710 provided by its distributors.

PCB TERMINAL PUSH-IN 5.08MM 16AWG 320V 13.5A 9 POSITION COMBICON CONTROL SERIES
Fixed Terminal Blocks SPT-THR 1 5/-V-5 08 P26
Phoenix Contact Printklem SPT-THR 1,5/ 9-V-5,08 P26 - 1822710
TERM BLK 9POS TOP ENT 5.08MM PCB
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm2, number of potentials: 9, number of rows: 1, number of positions per row: 9, product range: SPT 1,5/..-V-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG