Phoenix Contact 1955028

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1955028.

Phoenix Contact

Datasheet15 pages4 years ago

IHS

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1665%

CAD Models

Download Phoenix Contact 1955028 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1809364
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1809173
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Weidmuller1884830000
Conn Terminal Block 12 POS 5.08mm Solder Thru-Hole 10A Tube
Phoenix Contact1792724
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 12 Circuits

Descriptions

Descriptions of Phoenix Contact 1955028 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 5.08mm pitch Through Hole Header
Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole
Phoenix Contact Printplaat-basiselementen CCA 2,5/12-G-5,08 P26THR - 1955028
TERMINAL BLOCK, HEADER, 12WAYS, TH;
PLUGGABLE HEADER 5.08MM 12AWG 320V 12A 12 POSITION COMBICON CONTROL SERIES
Phoenix Contact 5.08mmpitch12pPlug-in terminal blocks socket head, CCA 2.5/12-G-5.08 P26THRseries, 400.0 v, welding
PCB Header Male 12 Position 320 V 12 A 5.08mm Pitch
Phoenix Contact 1955028 插拔式接线端子
RS APAC
PCB headers, nominal cross section: 2.5 mm2, color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: CCA 2,5/..-G, pitch: 5.08 mm, connection method: Plug-in connection, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard, For user information and design recommendations for through-hole reflow technology, go to: Downloads

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG