Phoenix Contact 1822419

Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 6.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1822419.

Phoenix Contact

Datasheet10 pages4 years ago

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.66%

CAD Models

Download Phoenix Contact 1822419 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Weidmuller1825670000
Weidmuller LSF PCB Terminal Block, 5-Pos, 3.5mm Pitch, Surface Mount
Weidmuller1824520000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1841650000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/04/90G 3.2SN BK BX - 1841650000
Phoenix Contact1823670
Phoenix Contact PCB Terminal Block, SPT-THR 1.5/ 6-H-3.5 P20 R44 Series
Phoenix Contact1823227
Phoenix Contact PCB Terminal Block SPT-THR 1.5/5-V-3.5 P20 R44 Series
Phoenix Contact1787467
Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Through Hole Header

Descriptions

Descriptions of Phoenix Contact 1822419 provided by its distributors.

Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact PCB Terminal Block SPT-THR 1.5/12-V-3.5 P26 Series, 3.5mm Pitch, TH, Spring Cage, Black
PCB TERMINAL PUSH-IN 3.5MM 16AWG 160V 13.5A 12 POSITION COMBICON CONTROL SERIES
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm2, number of potentials: 12, number of rows: 1, number of positions per row: 12, product range: SPT 1,5/..-V-THR, pitch: 3.5 mm, connection method: Push-in spring connection, mounting: THR soldering / wave soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear pinning, Solder pin [P]: 2.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG