Phoenix Contact 1787467

Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Through Hole Header
$ 6.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787467.

IHS

Datasheet5 pages12 years ago

Phoenix Contact

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.06%

CAD Models

Download Phoenix Contact 1787467 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1787276
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1787085
Barrier Strip Terminal Block, 8A, 2 Row(s), 2 Deck(s)
Phoenix Contact1787234
Terminal Block Header, 5, 160 V, 8 A, 3.5 mm, Through Hole Vertical, Header
Weidmuller1633840000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50/10/90F 3.2SN OR BX - 1633840000
Weidmuller1703730000
Conn Terminal Block 10 POS 3.5mm Solder ST Thru-Hole 10A Box
Weidmuller1703720000
Conn Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 10A Box

Descriptions

Descriptions of Phoenix Contact 1787467 provided by its distributors.

Pluggable Terminal Blocks 9 Pos 3.5mm Dbl Row Through Hole Header
Phoenix Contact DMCV1,5/9-G1F-3,5-LRP20THR PCB Socket, Connector, Pin Header, Shroud (4-Sided), 2 Pos, 18-Pin, Black, TH, 10.6mm × 38.5mm × 12mm
Terminal Block, Header, 9Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:9Ways; Rated Current:8A; Rated Voltage:160V; Block Orientation:Through Hole Vertical; Product Range:Dmcv; Svhc:No Svhc (15-Jan-2019); Connector Rohs Compliant: Yes |Phoenix Contact DMCV 1,5/ 9-G1F-3,5-LR P20THR
PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 18, number of rows: 2, number of positions: 9, number of connections: 18, product range: DMCV 1,5/..-G1F-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, number of solder pins per potential: 1, plug-in system: COMBICON DFMC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMCV 1,5/ 9-G1F-3,5-LR P20THR