Descriptions of Phoenix Contact 1817835 provided by its distributors.
Wire-To-Board Connector, Mc Series, Through Hole, Header, 5, 3.81 Mm, Tin Plated Contacts
Phoenix Contact Printplaatconnectoren MC 1,5/ 5-GF-3,81-LR - 1817835
TERMINAL BLOCK, PCB, HEADER, 5POS
PLUGGABLE HEADER 3.81MM 16AWG 160V 8A 5 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 5 POS 3.81mm Solder RA Side Entry Thru-Hole
Connector; PCB Header; 5Position; 8A; 160V; MC 1 5/ 5-GF-3 81-LR
Pluggable Terminal Blocks MC1,5/5-GF-3,81-LR
Phoenix Contact 3.81mmpitch5pPlug-in terminal blocks socket head, MC 1.5/5-GF-3.81-LRseries, 250 V, welding, green
TERM BLOCK HDR 5POS 90DEG 3.81MM
5 Pin M,8A,160V,1.5 mm²,Pih: 3.81 mm,CLR:GN
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 5, number of rows: 1, number of positions: 5, number of connections: 5, product range: MC 1,5/..-GF-LR, pitch: 3.81 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard