Descriptions of Phoenix Contact 1817615 provided by its distributors.
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, HEADER, 2POS
Phoenix Contact Printplaatconnectoren MC 1,5/ 2-GF-3,5-LR - 1817615
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 2 POSITION COMBICON CONTROL SERIES
Conn Wire to Board HDR 2 POS 3.5mm Solder RA Side Entry Thru-Hole
Pluggable Terminal Blocks MC 1 5/ 2-GF-3 5-LR
Connector; PCB Header; 2Position; 8A; 160V; MC 1 5/ 2-GF-3 5-LR
Conn Shrouded HDR 2 POS 3.5mm Solder RA Through Hole Cardboard
Phoenix Contact MC1.5/2-GF-3.5-LR PCB Socket, 3.5mm Pitch, 2P Pluggable Terminal Block, 250V, Solder Mount, Green
TERM BLOCK HDR 2POS 90DEG 3.5MM
Wire-To-Board Connector, Mc Series, Through Hole, Header, 2, 3.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Phoenix Contact MC 1,5/ 2-GF-3,5-LR
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: MC 1,5/..-GF-LR, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: Lock-and-release locking system, mounting method: Lock & Release, type of packaging: packed in cardboard