Weidmuller 1842080000

WEIDMULLER 1842080000 Terminal Block, Header, 3.5 mm, 2 Ways, 15 A, 320 V, Through Hole Right Angle
$ 1.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1842080000.

Weidmuller

Datasheet8 pages10 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-3.57%

CAD Models

Download Weidmuller 1842080000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1604470000
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm)"
Weidmuller1761542001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/02/90G 1.5SN BK BX - 1761542001
Weidmuller1752982001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/02/180G 1.5SN BK BX - 1752982001
Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
TE Connectivity284517-2
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1842080000 provided by its distributors.

WEIDMULLER 1842080000 Terminal Block, Header, 3.5 mm, 2 Ways, 15 A, 320 V, Through Hole Right Angle
Terminal Block, Header, 2Pos, Th; |Weidmuller 1842080000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/02/90F 3.2SN BK BX - 1842080000
TERMINAL BLOCK, HEADER, 2POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Rated Current: 15A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER