Weidmuller 1760972001

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/180F 1.5SN BK BX - 1760972001
$ 1.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1760972001.

Weidmuller

Datasheet8 pages10 years ago

IHS

Electro Sonic

Burklin Elektronik

Newark

CAD Models

Download Weidmuller 1760972001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1752992001
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/180G 1.5SN BK BX - 1752992001
Weidmuller1607510000
Terminal Block, Header, 3Pos, Th; |Weidmuller 1607510000
Weidmuller1842090000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/90F 3.2SN BK BX - 1842090000
Phoenix Contact1803439
Terminal Block, Header, 3.81 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical
Phoenix Contact1844223
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843619
Terminal Block, Header, 3.5 mm, 3 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Weidmuller 1760972001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL-SMT 3.50/03/180F 1.5SN BK BX - 1760972001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pin header, 3 pole, pitch 3.5 mm, straight, black, 1760972001
Conn Shrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 15 A, Pitch in mm: 3.50, Number of poles: 3, THT/THR solder connection, Box
TERM BLOCK HDR 3POS VERT 3.5MM
Pin Header, 3 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:3Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: No |Weidmuller 1760972001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER