Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1809491

Pluggable Terminal Blocks 24 Pos 5.08mm pitch Plug 20-14 AWG Crimp
$ 8.166
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809491.

Phoenix Contact

Datasheet8 pages2 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1809721
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809954
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809035
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1651840000
Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box
Weidmuller1644830000
Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box
Weidmuller1707910000
Conn Terminal Block SKT 24 POS 5.08mm Crimp ST Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1809491 provided by its distributors.

Pluggable Terminal Blocks 24 Pos 5.08mm pitch Plug 20-14 AWG Crimp
Phoenix Contact Printconnectoren MSTBC 2,5/24-STZFD-5,08 - 1809491
Socket header, 2 pole, pitch 5.08 mm, straight, green, 1809491
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 24 POSITION
COMBICON MSTBC RoHS Compliant 2010 Mounting Flange Terminal Block Plug Housing for Female Sockets UL94V-0 14AWG 180° 10A
TERM BLOCK PLUG 24POS STR 5.08MM
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Socket, number of potentials: 24, number of rows: 1, number of positions: 24, number of connections: 24, product range: MSTBC 2,5/..-STZFD, pitch: 5.08 mm, connection method: Crimp connection, mounting: Direct mounting, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON MSTB 2,5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG