Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1809035

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 7.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1809035.

IHS

Datasheet9 pages5 years ago

Phoenix Contact

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-07-31
LTD Date2027-01-31
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1809491
Pluggable Terminal Blocks 24 Pos 5.08mm pitch Plug 20-14 AWG Crimp
Phoenix Contact1809721
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1809954
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1645220000
Conn Terminal Block PIN 24 POS 5.08mm Screw RA Cable Mount 15A Box
Weidmuller1651840000
Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box
Weidmuller1644830000
Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 1809035 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 24 Pos 5.08mm pitch Plug 20-14 AWG Crimp
Phoenix Contact Printplaatconnectoren MSTBC 2,5/24-ST-5,08 - 1809035
TERMINAL BLOCK, PLUGGABLE, 24WAY;
Conn Wire to Board F 24 POS 5.08mm Crimp ST Cable Mount Cardboard
TERM BLOCK PLUG 24POS STR 5.08MM
PCB PLUG CRIMP 5.08MM 12AWG 320V 12A 24 POSITION
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact connection type: Socket, number of potentials: 24, number of rows: 1, number of positions: 24, number of connections: 24, product range: MSTBC 2,5/..-ST, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross-section range [mm2] data: 10A/MSTBC-MT 0,5-1,0 (3190564); 10A/MSTBC-MT 0,5-1,0 BA (3190645); 12A/MSTBC-MT 1,5-2,5 (3190551); 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG