Descriptions of Phoenix Contact 1806261 provided by its distributors.
Terminal block; PCB; Header; Male Pins; Shrouded (4 Side); 6 position; 12A; 630V; Solder
Phoenix Contact Printplaat-basiselementen GMSTB 2,5/ 6-GF-7,62 - 1806261
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 7.62mm pitch T hrough Hole Header
Pin header, 6 pole, pitch 7.62 mm, angled, green, 1806261
TERMINAL BLOCK, HEADER, R/A, 6WAY, TH;
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 6 POSITION COMBICON CONTROL SERIES
Conn Shrouded Header HDR 6 POS 7.62mm Solder RA Thru-Hole
TERM BLOCK HDR 6POS 90DEG 7.62MM
Phoenix,GMSTB2,5/6-GF-7,62,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 6pin green Through hole mounting 12mm*56.3mm*11.8mm
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: GMSTB 2,5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, conductor/PCB connection direction: 0 °, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard