Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1766165

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
$ 3.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1766165.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
+264%

CAD Models

Download Phoenix Contact 1766165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusMADE TO ORDER (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1766275
Terminal block; Header; Male Pins (4 Side); 6 positions; 7.62mm pitch; 15A; 300V
TE Connectivity / AMP282966-6
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1767050
Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP796980-6
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1776155-6
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776150-6
Strip Terminal Block, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1766165 provided by its distributors.

Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 6 Pos 7.62mm pitch T hrough Hole Header
Phoenix Contact Printplaat-basiselementen GMSTB 2,5/ 6-G-7,62 - 1766165
Pin header, 6 pole, pitch 7.62 mm, angled, green, 1766165
Phoenix Contact GMSTB2,5/6-G-7,62 PCB Socket Connector Pin Header 6-Pin Green TH 12mm × 43.92mm × 11.8mm
6 PinM,12A,630V,2.5 mm ,Pih:7.62 mm,CR-Opn,CLR:GN
TERM BLOCK HDR 6POS 90DEG 7.62MM
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 6 POSITION
GMSTB 2 5/ 6-G-7 62 PCB header nominal
GMSTB 2,5/ 6-G-7,62, GMSTB256G762
CONN, TB, GMSTB 2,5/ 6-G-7,62;
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 6, number of rows: 1, number of positions: 6, number of connections: 6, product range: GMSTB 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG