Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1806135

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 11.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1806135.

Phoenix Contact

Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1858785
Conn Terminal Block F 4 POS 7.62mm Screw RA Panel Mount 12A Cardboard
Phoenix Contact1709173
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1745645
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1623070000
Conn Terminal Block SKT 4 POS 7.62mm Screw RA Cable Mount 15A Box
On Shore TechnologyEDZ960/4
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 15A
TE Connectivity282959-4
Conn Terminal Block PL 4 POS 7.5mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1806135 provided by its distributors.

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 4 Pos 7.62mm pitch P lug 24-12 AWG Screw
Phoenix Contact Printconnectoren FRONT-GMSTB 2,5/ 4-ST-7,62 - 1806135
Socket header, 4 pole, pitch 7.62 mm, straight, green, 1806135
TERM BLOCK PLUG 4POS STR 7.62MM
PCB PLUG SCREW 7.62MM 12AWG 630V 12A 4 POSITION
Phoenix Contact FRONT-GMSTB2,5/4-ST-7,62 PCB Pluggable Connector, Conn Terminal Block F 4 POS 7.62mm Screw ST Cable Mount 12A
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: FRONT-GMSTB 2,5/..-ST, pitch: 7.62 mm, connection method: Front screw connection, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG