Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1709173

Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
$ 10.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1709173.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.52%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1858785
Conn Terminal Block F 4 POS 7.62mm Screw RA Panel Mount 12A Cardboard
Phoenix Contact1745645
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1806135
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1623070000
Conn Terminal Block SKT 4 POS 7.62mm Screw RA Cable Mount 15A Box
On Shore TechnologyEDZ960/4
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 15A
TE Connectivity282959-4
Conn Terminal Block PL 4 POS 7.5mm Screw RA Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1709173 provided by its distributors.

Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 41A 1000V 4-Pos. - IPC5/4-STF-762
Plug component, Nominal current: 41 A, Nom. voltage: 1000 V, Pitch: 7.62 mm, Number of positions: 4, Connection type: Screw connection, Color: green
Phoenix,IPC5/4-STF-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch4pPlug-in terminal blocks Reversed plug, IPC 5/ 4-STF-7.62series, 1 kV, Tighten the screws, green
PCB connector, nominal cross section: 6 mm2, color: green, nominal current: 32 A, rated voltage (III/2): 1000 V, contact surface: Sn, contact connection type: Pin, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: IPC 5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: Z1L Slotted Pozidriv, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 5, locking: Screw locking mechanism, mounting method: Screw flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG