Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1804920

Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 20A Cardboard
$ 8.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1804920.

IHS

Datasheet15 pages3 years ago

Phoenix Contact

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
+298%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1767025
4 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line)
Phoenix Contact1777749
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 41A
Phoenix Contact1832549
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP284049-4
4 Position Terminal Block Plug, Female Sockets 0.300 (7.62mm) 90 Free Hanging
TE Connectivity / AMP796981-4
Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 15A/Contact
TE Connectivity / AMP284043-4
Conn Terminal Block F 4 POS 7.62mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of Phoenix Contact 1804920 provided by its distributors.

Conn Terminal Block F 4 POS 7.62mm Screw RA Cable Mount 20A Cardboard
Barrier Strip Terminal Block, 20A, 4mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 20A 400V 4-Pos. - PC4/4-ST-762
POWER-COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 4POS 20A 400VAC 24-10AWG GREEN PLASTIC HOUSING 7.62MM PITCH 22.86MM LENGTH
Phoenix,PC4/4-ST-7,62,PCBplug connector,Phoenix Contact 7.62mmpitch4pPlug-in terminal blocks plug, POWER COMBICON PCseries, 400 V, Tighten the screws, green
TERMINAL BLOCK, PLUGGABLE, 4POS, 10AWG; Pitch Spacing: 7.62mm; No. of Positions: 4Ways; Wire Size (AWG): 24AWG to 10AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 20A; Rated Voltage: 630V; Product Range: PC; SVHC: Lead (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Wire Size AWG Max: 10AWG; Wire Size AWG Min: 24AWG
Female header Rating to EN: 20 A @ 600 VAC/DC Rating to UL: 20 A @ 600 VAC/DC Connection cross-section: 0.2...4 mm² solid or stranded Manufacturer Article n°: 1804920 Connection direction: Straight Gender of contacts: Female Housing Material: Polyamide (PA/Nylon) Pitch: 7.62 mm Termination type: Screw Connection Poles: 4 Rated current to EN: 20 A Rated current to UL: 20 A Rated voltage to EN: 600 VAC/DC Rated voltage to UL: 600 VAC/DC
PCB connector, nominal cross section: 4 mm2, color: green, nominal current: 20 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Socket, number of potentials: 4, number of rows: 1, number of positions: 4, number of connections: 4, product range: PC 4/..-ST, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON PC 4, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC 4/ 4-ST-7,62