Phoenix Contact 1795983

Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
$ 8.75
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1795983.

IHS

Datasheet5 pages5 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download Phoenix Contact 1795983 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-07-31
LTD Date2028-01-31

Related Parts

Phoenix Contact1767119
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1766220
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Phoenix Contact1720796
HEADER Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s)
Weidmuller1624390000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Weidmuller1930600000
Terminal Block, Header, 2Pos, Tht; |Weidmuller 1930600000
Weidmuller1624190000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1795983 provided by its distributors.

Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 7.62mm pitch Through Hole Header
Terminal Block HDR 12POS R/A 7.62MM
Phoenix Contact Printplaatconnectoren GMSTB 2,5/12-GF-7,62 EX - 1795983
PLUGGABLE HEADER 7.62MM 12AWG 352V 12A 12 POSITION COMBICON GMSTB SERIES
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: GMSTB 2,5/..-GF-EX, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5 EX, Pin connector pattern alignment: Standard, locking: Screw locking mechanism, mounting method: Threaded flange, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG