Descriptions of Phoenix Contact 1766220 provided by its distributors.
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 12 Pos 7.62mm pitch Through Hole Header
Phoenix Contact Printplaat-basiselementen GMSTB 2,5/12-G-7,62 - 1766220
Conn Shrouded Header (2 Sides) HDR 12 POS 7.62mm Solder RA Thru-Hole
PLUGGABLE HEADER 7.62MM 12AWG 630V 12A 12 POSITION
Phoenix Contact 1766220 插拔式接线端子
RS APAC
Phoenix,GMSTB2,5/12-G-7,62,PCBsocket,Phoenix Contact 7.62mmpitch12pPlug-in terminal blocks socket head, GMSTB 2.5/12-G-7.62series, 630.0 v, welding
PCB headers, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Sn, contact connection type: Pin, number of potentials: 12, number of rows: 1, number of positions: 12, number of connections: 12, product range: GMSTB 2,5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.23 mm, number of solder pins per potential: 1, plug-in system: COMBICON MSTB 2,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard