Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1792935

Conn Terminal Block F 20 POS 5.08mm Screw ST Cable Mount 12A
$ 18.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1792935.

IHS

Datasheet19 pages3 years ago

Phoenix Contact

Electro Sonic

Burklin Elektronik

Amar Radio Corporation

Inventory History

3 month trend:
-9.74%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1757190
Terminal Block Connector; PCB; Plug; 20; 5.08 mm; Green; 24-12 AWG; 12 A; 250 V
Phoenix Contact1778166
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity2-1546105-0
Conn Terminal Block F 20 POS 5.08mm Screw ST Cable Mount 15A/Contact
Phoenix Contact1792427
Conn Terminal Block F 20 POS 5.08mm Screw ST Cable Mount 12A
Weidmuller1283560000
Conn Terminal Block F 20 POS 5.08mm Screw RA Cable Mount 10A Box
Weidmuller1357860000
Conn Terminal Block F 20 POS 5.08mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of Phoenix Contact 1792935 provided by its distributors.

Conn Terminal Block F 20 POS 5.08mm Screw ST Cable Mount 12A
Phoenix Contact 5.08mmpitch20pPCBTerminal block Connector, MVSTBW 2.5/20-ST-5.08series
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
COMBICON SERIES PLUG IN VERTICAL TO CONDUCTOR AXIS FACING RIPPLED WALL 20POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 96.52MM LENGTH
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 20, number of rows: 1, number of positions: 20, number of connections: 20, product range: MVSTBW 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: -90 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG